



KM2PB-AU | |
|---|---|
DigiKey Part Number | 889-1848-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | KM2PB-AU |
Description | CONN PLUG MONO 3.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Mating Length/Depth 0.551" (14.00mm) |
Connector Type Phone Plug | Contact Material - Plating Gold |
Gender Male | Body Color Gold, Black |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Actual Diameter 0.138" (3.50mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.47000 | ¥47.47 |
| 10 | ¥40.31600 | ¥403.16 |
| 25 | ¥37.79040 | ¥944.76 |
| 50 | ¥35.98440 | ¥1,799.22 |
| 100 | ¥34.26590 | ¥3,426.59 |
| 300 | ¥31.70993 | ¥9,512.98 |
| 500 | ¥30.58808 | ¥15,294.04 |
| 1,000 | ¥29.12924 | ¥29,129.24 |
| 2,500 | ¥27.30773 | ¥68,269.32 |




