3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
KS3PC-AU
KS3PC-AU

KS3PC-AU

DigiKey Part Number
889-1850-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
KS3PC-AU
Description
CONN PLUG STEREO 3.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Eyelet(s)
Packaging
Bulk
Operating Temperature
-20°C ~ 65°C
Part Status
Active
Mating Length/Depth
0.543" (13.80mm)
Connector Type
Phone Plug
Contact Material - Plating
Gold
Gender
Male
Body Color
Gold, Black
Signal Lines
Stereo (3 Conductor, TRS)
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Industry Recognized Mating Diameter
Housing Material
Zinc Alloy
Actual Diameter
0.138" (3.50mm)
Contact Material
Brass
Number of Positions/Contacts
3 Conductors, 3 Contacts
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.89000¥57.89
10¥49.22300¥492.23
25¥46.13680¥1,153.42
50¥43.93360¥2,196.68
100¥41.83630¥4,183.63
300¥38.71653¥11,614.96
500¥37.34698¥18,673.49
1,000¥35.56595¥35,565.95
Manufacturers Standard Package