KS3PB-AU | |
---|---|
DigiKey Part Number | 889-KS3PB-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | KS3PB-AU |
Description | 3.5MM PHONE STR STEREO BLACK GOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥41.63000 | ¥416.30 |
25 | ¥38.01920 | ¥950.48 |
50 | ¥35.69920 | ¥1,784.96 |
100 | ¥33.51960 | ¥3,351.96 |
200 | ¥29.14730 | ¥5,829.46 |