NLV14020BDR2G | ||
---|---|---|
DigiKey Part Number | 488-NLV14020BDR2GTR-ND - Tape & Reel (TR) 488-NLV14020BDR2GCT-ND - Cut Tape (CT) 488-NLV14020BDR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV14020BDR2G | |
Description | IC BINARY COUNTER 14-BIT 16SOIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NLV14020BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 8 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.36400 | ¥159.10 |
100 | ¥4.82460 | ¥482.46 |
250 | ¥4.10600 | ¥1,026.50 |
500 | ¥3.90058 | ¥1,950.29 |
1,000 | ¥2.97679 | ¥2,976.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.77151 | ¥6,928.78 |
5,000 | ¥2.66884 | ¥13,344.20 |
12,500 | ¥2.56620 | ¥32,077.50 |
25,000 | ¥2.54079 | ¥63,519.75 |