CD4020BNS | ||
---|---|---|
DigiKey Part Number | 296-53277-ND | |
Manufacturer | ||
Manufacturer Product Number | CD4020BNS | |
Description | IC BINARY COUNTER 14-BIT 16SO | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4020BNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.93200 | ¥89.32 |
50 | ¥8.47360 | ¥423.68 |
100 | ¥6.96070 | ¥696.07 |
250 | ¥6.50672 | ¥1,626.68 |
500 | ¥5.75016 | ¥2,875.08 |
1,000 | ¥4.53960 | ¥4,539.60 |