
TLC556IDR | |
|---|---|
DigiKey Part Number | 296-26757-2-ND - Tape & Reel (TR) 296-26757-1-ND - Cut Tape (CT) 296-26757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC556IDR |
Description | IC OSC TIMER DUAL 2.1MHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC556IDR Models |
Category | Voltage - Supply 3V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 720 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.08900 | ¥90.89 |
| 25 | ¥8.24680 | ¥206.17 |
| 100 | ¥7.31560 | ¥731.56 |
| 250 | ¥6.87172 | ¥1,717.93 |
| 500 | ¥6.60408 | ¥3,302.04 |
| 1,000 | ¥6.40247 | ¥6,402.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.56870 | ¥16,421.75 |





