PZU18B3A,115 | ||
---|---|---|
DigiKey Part Number | 1727-8190-2-ND - Tape & Reel (TR) 1727-8190-1-ND - Cut Tape (CT) 1727-8190-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PZU18B3A,115 | |
Description | DIODE ZENER 18V 320MW SOD323 | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 320 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75610 | ¥75.61 |
500 | ¥0.63048 | ¥315.24 |
1,000 | ¥0.43805 | ¥438.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37968 | ¥1,139.04 |
6,000 | ¥0.35218 | ¥2,113.08 |
9,000 | ¥0.29206 | ¥2,628.54 |
30,000 | ¥0.28690 | ¥8,607.00 |
75,000 | ¥0.25770 | ¥19,327.50 |
150,000 | ¥0.22334 | ¥33,501.00 |