BQ76925PWR | ||
---|---|---|
DigiKey Part Number | 296-29341-2-ND - Tape & Reel (TR) 296-29341-1-ND - Cut Tape (CT) 296-29341-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ76925PWR | |
Description | IC BAT MFUNC LI-ION 3-6C 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ76925PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.48000 | ¥17.48 |
10 | ¥15.69100 | ¥156.91 |
25 | ¥14.79960 | ¥369.99 |
100 | ¥12.61020 | ¥1,261.02 |
250 | ¥11.84032 | ¥2,960.08 |
500 | ¥10.36034 | ¥5,180.17 |
1,000 | ¥8.58430 | ¥8,584.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.99233 | ¥15,984.66 |
6,000 | ¥7.69630 | ¥46,177.80 |
10,000 | ¥7.40029 | ¥74,002.90 |