1/1 Transceiver Full RS422, RS485 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 12-MSOP-EP
12 TSSOP EP

LTC2865HMSE#PBF

DigiKey Part Number
LTC2865HMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2865HMSE#PBF
Description
IC TRANSCEIVER FULL 1/1 12MSOPEP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2865HMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
150 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
12-MSOP-EP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,790
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.34000¥53.34
10¥40.97800¥409.78
37¥36.78351¥1,360.99
111¥34.27207¥3,804.20
259¥32.80124¥8,495.52
518¥31.83263¥16,489.30
1,036¥31.03540¥32,152.67
2,516¥30.21740¥76,026.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.