1/1 Transceiver Full RS422, RS485 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 12-MSOP-EP
12 TSSOP EP

LTC2865HMSE#TRPBF

DigiKey Part Number
505-LTC2865HMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2865HMSE#TRPBFCT-ND - Cut Tape (CT)
505-LTC2865HMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2865HMSE#TRPBF
Description
IC TRANSCEIVER FULL 1/1 12MSOPEP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2865HMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
150 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
12-MSOP-EP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.34000¥53.34
10¥40.97800¥409.78
25¥37.88320¥947.08
100¥34.47840¥3,447.84
250¥33.27780¥8,319.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥30.22240¥75,556.00
Manufacturers Standard Package