
BQ32000DR | |
|---|---|
DigiKey Part Number | 296-24583-2-ND - Tape & Reel (TR) 296-24583-1-ND - Cut Tape (CT) 296-24583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ32000DR |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BQ32000DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 1.4V ~ 3.6V | |
Current - Timekeeping (Max) | 100µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.94000 | ¥16.94 |
| 10 | ¥12.48100 | ¥124.81 |
| 25 | ¥11.37080 | ¥284.27 |
| 100 | ¥10.14670 | ¥1,014.67 |
| 250 | ¥9.56312 | ¥2,390.78 |
| 500 | ¥9.21154 | ¥4,605.77 |
| 1,000 | ¥8.92205 | ¥8,922.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.33486 | ¥23,337.15 |
| 5,000 | ¥9.13542 | ¥45,677.10 |
| 7,500 | ¥9.03557 | ¥67,766.77 |












