BQ296221DSGR | ||
---|---|---|
DigiKey Part Number | 296-BQ296221DSGRTR-ND - Tape & Reel (TR) 296-BQ296221DSGRCT-ND - Cut Tape (CT) 296-BQ296221DSGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ296221DSGR | |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ296221DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.64000 | ¥66.00 |
100 | ¥2.11230 | ¥211.23 |
250 | ¥1.96172 | ¥490.43 |
500 | ¥1.65994 | ¥829.97 |
1,000 | ¥1.28271 | ¥1,282.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16950 | ¥3,508.50 |
6,000 | ¥1.09406 | ¥6,564.36 |
15,000 | ¥1.01860 | ¥15,279.00 |
30,000 | ¥0.96579 | ¥28,973.70 |
75,000 | ¥0.94315 | ¥70,736.25 |