MAX17320G20+T | ||
---|---|---|
DigiKey Part Number | 175-MAX17320G20+TTR-ND - Tape & Reel (TR) 175-MAX17320G20+TCT-ND - Cut Tape (CT) 175-MAX17320G20+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17320G20+T | |
Description | IC BATT FUEL LI-ION 2-4C 24TQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 24-TQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥37.88600 | ¥378.86 |
25 | ¥35.81920 | ¥895.48 |
100 | ¥31.04280 | ¥3,104.28 |
250 | ¥29.45120 | ¥7,362.80 |
500 | ¥26.42654 | ¥13,213.27 |
1,000 | ¥22.28739 | ¥22,287.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.17302 | ¥52,932.55 |