MAX17303X+T | ||
---|---|---|
DigiKey Part Number | 175-MAX17303X+TTR-ND - Tape & Reel (TR) 175-MAX17303X+TCT-ND - Cut Tape (CT) 175-MAX17303X+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17303X+T | |
Description | IC BATT FUEL LI-ION 1C 15WLP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLP (1.68x2.45) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17303X+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLBGA | |
Supplier Device Package | 15-WLP (1.68x2.45) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥25.85100 | ¥258.51 |
25 | ¥24.43760 | ¥610.94 |
100 | ¥21.18010 | ¥2,118.01 |
250 | ¥20.09420 | ¥5,023.55 |
500 | ¥18.03052 | ¥9,015.26 |
1,000 | ¥15.20650 | ¥15,206.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.44618 | ¥36,115.45 |
5,000 | ¥13.90309 | ¥69,515.45 |