
BQ27Z746YAHR | |
|---|---|
DigiKey Part Number | 296-BQ27Z746YAHRTR-ND - Tape & Reel (TR) 296-BQ27Z746YAHRCT-ND - Cut Tape (CT) 296-BQ27Z746YAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27Z746YAHR |
Description | PACK-SIDE, SINGLE-CELL IMPEDANCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 15-DSBGA (1.7x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27Z746YAHR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Fuel Gauge | Package / Case 15-XFBGA, DSBGA |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 15-DSBGA (1.7x2.6) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥14.57200 | ¥145.72 |
| 25 | ¥13.30480 | ¥332.62 |
| 100 | ¥11.90550 | ¥1,190.55 |
| 250 | ¥11.23860 | ¥2,809.65 |
| 500 | ¥10.91970 | ¥5,459.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.09714 | ¥30,291.42 |
| 6,000 | ¥9.89724 | ¥59,383.44 |











