BQ24210DQCT | ||
---|---|---|
DigiKey Part Number | 296-28738-2-ND - Tape & Reel (TR) 296-28738-1-ND - Cut Tape (CT) 296-28738-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24210DQCT | |
Description | IC BATT CHG LI-ION 1CELL 10WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion 10-WSON (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24210DQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 18V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.05300 | ¥240.53 |
25 | ¥22.74000 | ¥568.50 |
100 | ¥19.70900 | ¥1,970.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.69860 | ¥4,674.65 |
500 | ¥16.77810 | ¥8,389.05 |
1,250 | ¥14.15016 | ¥17,687.70 |
2,500 | ¥13.44268 | ¥33,606.70 |
6,250 | ¥12.93730 | ¥80,858.12 |