SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2319CDS-T1-GE3

DigiKey Part Number
SI2319CDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2319CDS-T1-GE3CT-ND - Cut Tape (CT)
SI2319CDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2319CDS-T1-GE3
Description
MOSFET P-CH 40V 4.4A SOT23-3
Customer Reference
Detailed Description
P-Channel 40 V 4.4A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2319CDS-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
77mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
595 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta), 2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,998
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.30000¥43.00
100¥2.78180¥278.18
500¥2.12840¥1,064.20
1,000¥1.91769¥1,917.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79218¥5,376.54
6,000¥1.64566¥9,873.96
9,000¥1.57099¥14,138.91
15,000¥1.48710¥22,306.50
21,000¥1.43743¥30,186.03
30,000¥1.40353¥42,105.90
Manufacturers Standard Package