
BLM18KG331SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18KG331SZ1DTR-ND - Tape & Reel (TR) 490-BLM18KG331SZ1DCT-ND - Cut Tape (CT) 490-BLM18KG331SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG331SZ1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.7A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG331SZ1D Models |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG331SH1D | Murata Electronics | 166,933 | 490-13257-1-ND | ¥0.88000 | Parametric Equivalent |
| MPZ1608S331ATD25 | TDK | 31,091 | 445-MPZ1608S331ATD25CT-ND | ¥0.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.57300 | ¥5.73 |
| 25 | ¥0.50080 | ¥12.52 |
| 50 | ¥0.44960 | ¥22.48 |
| 100 | ¥0.40380 | ¥40.38 |
| 250 | ¥0.34772 | ¥86.93 |
| 500 | ¥0.30928 | ¥154.64 |
| 1,000 | ¥0.27392 | ¥273.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20452 | ¥818.08 |
| 8,000 | ¥0.17692 | ¥1,415.36 |
| 12,000 | ¥0.16310 | ¥1,957.20 |




