24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1220IRVAT

DigiKey Part Number
296-37802-2-ND - Tape & Reel (TR)
296-37802-1-ND - Cut Tape (CT)
296-37802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1220IRVAT
Description
IC ADC 24BIT 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1220IRVAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External, Internal, Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.3V ~ 5.5V, ±2.5
Part Status
Active
Voltage - Supply, Digital
2.3V ~ 5.5V
Number of Bits
24
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
2k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2, 4
Package / Case
16-VFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
16-VQFN (3.5x3.5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.32000¥88.32
10¥68.97200¥689.72
25¥64.14520¥1,603.63
100¥58.83520¥5,883.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥56.30412¥14,076.03
500¥54.77880¥27,389.40
750¥54.01488¥40,511.16
1,250¥53.16820¥66,460.25
Manufacturers Standard Package