XP1001000M-05R | ||
---|---|---|
DigiKey Part Number | 1829-1016-ND | |
Manufacturer | ||
Manufacturer Product Number | XP1001000M-05R | |
Description | IC MOD DSTNI-EX 25MHZ 256KB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XPort® Embedded Module DSTni-EX XPort AR 25MHz 256KB 512KB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | DSTni-EX | |
Co-Processor | XPort AR | |
Speed | 25MHz | |
Flash Size | 512KB | |
RAM Size | 256KB | |
Connector Type | RJ45 | |
Size / Dimension | 0.570" L x 0.720" W (14.50mm x 18.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.56000 | ¥478.56 |