
ADS1220IRVAR | |
|---|---|
DigiKey Part Number | 296-48475-2-ND - Tape & Reel (TR) 296-48475-1-ND - Cut Tape (CT) 296-48475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1220IRVAR |
Description | IC ADC 24BIT 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1220IRVAR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal, Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.3V ~ 5.5V, ±2.5 |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 16-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-VQFN (3.5x3.5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.48000 | ¥67.48 |
| 10 | ¥52.24200 | ¥522.42 |
| 25 | ¥48.43240 | ¥1,210.81 |
| 100 | ¥44.24370 | ¥4,424.37 |
| 250 | ¥43.15980 | ¥10,789.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥38.82766 | ¥116,482.98 |










