


CSD25485F5 | |
|---|---|
DigiKey Part Number | 296-47760-2-ND - Tape & Reel (TR) 296-47760-1-ND - Cut Tape (CT) 296-47760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25485F5 |
Description | MOSFET P-CH 20V 3.2A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25485F5 Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 4.5 V |
Series | Vgs (Max) -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 533 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 3-PICOSTAR (1.49x0.73) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 900mA, 8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.41600 | ¥34.16 |
| 100 | ¥2.18660 | ¥218.66 |
| 500 | ¥1.65416 | ¥827.08 |
| 1,000 | ¥1.48231 | ¥1,482.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26374 | ¥3,791.22 |
| 6,000 | ¥1.15357 | ¥6,921.42 |
| 9,000 | ¥1.09744 | ¥9,876.96 |
| 15,000 | ¥1.03435 | ¥15,515.25 |
| 21,000 | ¥0.99699 | ¥20,936.79 |
| 30,000 | ¥0.96068 | ¥28,820.40 |







