
MCP3565RT-E/SFX | |
|---|---|
DigiKey Part Number | 150-MCP3565RT-E/SFXTR-ND - Tape & Reel (TR) 150-MCP3565RT-E/SFXCT-ND - Cut Tape (CT) 150-MCP3565RT-E/SFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3565RT-E/SFX |
Description | IC ADC 24BIT 12-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 12-UQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3565RT-E/SFX Models |
Category | Architecture Sigma-Delta |
Manufacturer Microchip Technology | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.8V ~ 3.7V |
Number of Bits 24 | Features Temperature Sensor, Internal Oscillator |
Sampling Rate (Per Second) 153.6k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1, 2 | Package / Case 12-UFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 12-UQFN (2x2) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 25 | ¥20.75120 | ¥518.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.85567 | ¥56,567.01 |







