
HRC0524S600P | |
|---|---|
DigiKey Part Number | 1470-HRC0524S600P-ND |
Manufacturer | |
Manufacturer Product Number | HRC0524S600P |
Description | SINGLE O/P DC-HV DC PCB MOUNT 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 600V 8.33mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRC0524S600P Models |
Category | Current - Output (Max) 8.33mA |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 22V | Size / Dimension 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) |
Voltage - Input (Max) 30V | Approval Agency CE, cURus, UKCA, UL |
Voltage - Output 1 | Standard Number 61010-1; 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,425.18000 | ¥2,425.18 |
| 5 | ¥2,352.40000 | ¥11,762.00 |
| 10 | ¥2,279.72400 | ¥22,797.24 |
| 25 | ¥1,909.85320 | ¥47,746.33 |



