
ADS1119IRTET | |
|---|---|
DigiKey Part Number | 296-53016-2-ND - Tape & Reel (TR) 296-53016-1-ND - Cut Tape (CT) 296-53016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1119IRTET |
Description | IC ADC 16BIT SIGMA-DELTA 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1119IRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.08000 | ¥54.08 |
| 10 | ¥41.61200 | ¥416.12 |
| 25 | ¥38.49280 | ¥962.32 |
| 100 | ¥35.05590 | ¥3,505.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥33.41884 | ¥8,354.71 |
| 500 | ¥32.43182 | ¥16,215.91 |
| 750 | ¥31.93763 | ¥23,953.22 |
| 1,250 | ¥31.38986 | ¥39,237.32 |
| 1,750 | ¥31.06990 | ¥54,372.33 |
| 2,500 | ¥30.76201 | ¥76,905.02 |










