Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A8401ARGRR

DigiKey Part Number
296-TPS7A8401ARGRRTR-ND - Tape & Reel (TR)
296-TPS7A8401ARGRRCT-ND - Cut Tape (CT)
296-TPS7A8401ARGRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8401ARGRR
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8401ARGRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5 mA
Part Status
Active
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.5V
Package / Case
20-VFQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
20-VQFN (3.5x3.5)
Voltage Dropout (Max)
0.45V @ 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,313
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.60000¥43.60
10¥33.17000¥331.70
25¥30.56160¥764.04
100¥27.68850¥2,768.85
250¥26.36828¥6,592.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.97471¥71,924.13
Manufacturers Standard Package