6PAIC3109TRHBRQ1 | |
---|---|
DigiKey Part Number | 296-47398-2-ND - Tape & Reel (TR) 296-47398-1-ND - Cut Tape (CT) 296-47398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6PAIC3109TRHBRQ1 |
Description | AUTOMOTIVE LOW-POWER 96KHZ MONO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 16 b, 20 b, 24 b, 32 b I2C, I2S 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 6PAIC3109TRHBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 97 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.32000 | ¥34.32 |
10 | ¥30.80300 | ¥308.03 |
25 | ¥29.12200 | ¥728.05 |
100 | ¥25.24040 | ¥2,524.04 |
250 | ¥23.94592 | ¥5,986.48 |
500 | ¥21.48672 | ¥10,743.36 |
1,000 | ¥18.12125 | ¥18,121.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.21521 | ¥51,645.63 |