


LM5119PSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-45403-2-ND - Tape & Reel (TR) 296-45403-1-ND - Cut Tape (CT) 296-45403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5119PSQ/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5119PSQ/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-WQFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.02000 | ¥84.02 |
| 10 | ¥65.49000 | ¥654.90 |
| 25 | ¥60.86720 | ¥1,521.68 |
| 100 | ¥55.78690 | ¥5,578.69 |
| 250 | ¥54.93992 | ¥13,734.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥54.89098 | ¥54,890.98 |






