WM8940KGEFL/RV | ||
---|---|---|
DigiKey Part Number | 598-WM8940KGEFL/RVTR-ND - Tape & Reel (TR) 598-WM8940KGEFL/RVCT-ND - Cut Tape (CT) 598-WM8940KGEFL/RVDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WM8940KGEFL/RV | |
Description | IC MONO CODEC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Audio Interface 24 b Serial 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75400 | ¥477.54 |
25 | ¥45.14800 | ¥1,128.70 |
100 | ¥39.12740 | ¥3,912.74 |
250 | ¥37.12068 | ¥9,280.17 |
500 | ¥33.30844 | ¥16,654.22 |
1,000 | ¥28.09140 | ¥28,091.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥26.68683 | ¥93,403.90 |