Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC12SFAN

DigiKey Part Number
S1211E-12-ND
Manufacturer
Manufacturer Product Number
PBC12SFAN
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC12SFAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.538" (13.67mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,839
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.67000¥9.67
10¥8.18300¥81.83
100¥6.95550¥695.55
500¥6.20826¥3,104.13
1,000¥5.91183¥5,911.83
5,000¥5.27734¥26,386.70
10,000¥5.02567¥50,256.70
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 3026
Unit Price: ¥18.53000
CONN HEADER VERT 1POS
In-Stock: 12264
Unit Price: ¥3.31000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 12835
Unit Price: ¥3.94000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 3227
Unit Price: ¥4.57000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 7597
Unit Price: ¥5.10000