WM8940KGEFL/V | |
---|---|
DigiKey Part Number | 598-WM8940KGEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM8940KGEFL/V |
Description | IC MONO CODEC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 94 / 98 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.5V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75400 | ¥477.54 |
25 | ¥45.14800 | ¥1,128.70 |
80 | ¥39.12775 | ¥3,130.22 |
230 | ¥37.12087 | ¥8,537.80 |
490 | ¥33.30835 | ¥16,321.09 |
980 | ¥28.09138 | ¥27,529.55 |
2,450 | ¥26.68684 | ¥65,382.76 |