
TLC5947RHBR | |
|---|---|
DigiKey Part Number | 296-48690-2-ND - Tape & Reel (TR) 296-48690-1-ND - Cut Tape (CT) 296-48690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5947RHBR |
Description | IC LED DRIVER LINEAR 30MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5947RHBR Models |
Category | Voltage - Output 30V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 4MHz |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 24 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥27.59700 | ¥275.97 |
| 25 | ¥25.39200 | ¥634.80 |
| 100 | ¥22.96740 | ¥2,296.74 |
| 250 | ¥21.81096 | ¥5,452.74 |
| 500 | ¥21.76332 | ¥10,881.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.83164 | ¥59,494.92 |






