ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L072CZT6

DigiKey Part Number
497-18580-ND
Manufacturer
Manufacturer Product Number
STM32L072CZT6
Description
IC MCU 32BIT 192KB FLASH 48LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32L072CZT6 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
6K x 8
Packaging
Tray
RAM Size
20K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Supplier Device Package
48-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.86000¥39.86
10¥30.31000¥303.10
25¥27.91280¥697.82
100¥25.28220¥2,528.22
250¥24.02700¥6,006.75
500¥23.27062¥11,635.31
1,500¥22.33632¥33,504.48
3,000¥21.87916¥65,637.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.