


TLC5947DAPR | |
|---|---|
DigiKey Part Number | 296-41686-2-ND - Tape & Reel (TR) 296-41686-1-ND - Cut Tape (CT) 296-41686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5947DAPR |
Description | IC LED DRVR LINEAR 30MA 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5947DAPR Models |
Category | Voltage - Output 30V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 4MHz |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Number of Outputs 24 | Supplier Device Package 32-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.41000 | ¥38.41 |
| 10 | ¥29.07000 | ¥290.70 |
| 25 | ¥26.73680 | ¥668.42 |
| 100 | ¥24.17270 | ¥2,417.27 |
| 250 | ¥22.95008 | ¥5,737.52 |
| 500 | ¥22.87542 | ¥11,437.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.10728 | ¥42,214.56 |
| 4,000 | ¥20.69643 | ¥82,785.72 |












