54-00395
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00395

DigiKey Part Number
839-54-00395-ND
Manufacturer
Manufacturer Product Number
54-00395
Description
M12 X-CODE 8POS PLUG MOLDING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
54-00395 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
X
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
48V
Cable Opening
0.295" (7.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.90000¥66.90
10¥56.83600¥568.36
25¥53.27840¥1,331.96
50¥50.73320¥2,536.66
100¥48.31100¥4,831.10
250¥45.28716¥11,321.79
500¥43.12702¥21,563.51
1,000¥41.07083¥41,070.83
Manufacturers Standard Package