MFG_10-03978
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03978

DigiKey Part Number
839-10-03978-ND
Manufacturer
Manufacturer Product Number
10-03978
Description
CIRC CBL 8POS PLUG 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
10-03978 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat6a, Industrial Environments
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.75000¥240.75
10¥204.64500¥2,046.45
45¥184.04000¥8,281.80
90¥175.26244¥15,773.62
135¥170.32363¥22,993.69
270¥162.20337¥43,794.91
540¥155.68565¥84,070.25
Manufacturers Standard Package