10-03962 | |
---|---|
DigiKey Part Number | 839-10-03962-ND |
Manufacturer | |
Manufacturer Product Number | 10-03962 |
Description | CBL ASSY CIRC 8P M TO RJ45 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.34000 | ¥275.34 |
10 | ¥241.10900 | ¥2,411.09 |
100 | ¥215.80570 | ¥21,580.57 |