
CONREVSMA014-C08.5 | |
|---|---|
DigiKey Part Number | CONREVSMA014-C08.5-ND |
Manufacturer | |
Manufacturer Product Number | CONREVSMA014-C08.5 |
Description | COAX CBL RP-SMA TO CABLE 8.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to Cable RG-174 8.500" (215.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | CONREVSMA014-C08.5 Models |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Linx | 2nd Connector Cable (Round) |
Packaging Bag | Length 8.500" (215.90mm) |
Part Status Active | Cable Type RG-174 |
Style RP-SMA to Cable | Cable Impedance 50 Ohms |
1st Connector RP-SMA Jack | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.40000 | ¥74.40 |
| 10 | ¥67.41500 | ¥674.15 |
| 25 | ¥63.92320 | ¥1,598.08 |
| 100 | ¥60.43170 | ¥6,043.17 |
| 250 | ¥58.30524 | ¥14,576.31 |

