30-03166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03166

DigiKey Part Number
839-30-03166-ND
839-30-03166-DS-ND
Manufacturer
Manufacturer Product Number
30-03166
Description
CABLE 2COND 22AWG BLACK/RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, Red
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.23000¥18.23
5¥16.28800¥81.44
10¥15.52200¥155.22
25¥14.54720¥363.68
50¥13.84860¥692.43
100¥13.17900¥1,317.90
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
153¥6.48784¥992.64
306¥6.17268¥1,888.84
459¥5.99414¥2,751.31
765¥5.77558¥4,418.32
1,071¥5.63514¥6,035.23
1,530¥5.48933¥8,398.67
3,825¥5.12865¥19,617.09
7,650¥4.86848¥37,243.87
15,300¥4.68548¥71,687.84
Manufacturers Standard Package