
03453LF8HXLN | |
|---|---|
DigiKey Part Number | F4893-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF8HXLN |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.03000 | ¥51.03 |
| 5 | ¥42.33600 | ¥211.68 |
| 10 | ¥39.05600 | ¥390.56 |
| 50 | ¥32.39320 | ¥1,619.66 |
| 100 | ¥29.87480 | ¥2,987.48 |
| 300 | ¥26.25567 | ¥7,876.70 |
| 500 | ¥24.71548 | ¥12,357.74 |
| 1,000 | ¥23.58327 | ¥23,583.27 |





