ENS22-E REL.1 | |
---|---|
DigiKey Part Number | 943-ENS22-EREL.1TR-ND - Tape & Reel (TR) 943-ENS22-EREL.1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ENS22-E REL.1 |
Description | RF TXRX MOD CELL LTE EUROPE SMD |
Customer Reference | |
Detailed Description | Cellular LTE CAT.NB Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENS22-E REL.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz | |
Data Rate | 250kbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Hi2115 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 106-BLGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.14000 | ¥147.14 |
10 | ¥133.10400 | ¥1,331.04 |
25 | ¥122.59640 | ¥3,064.91 |
100 | ¥112.08840 | ¥11,208.84 |
250 | ¥105.08256 | ¥26,270.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥93.17323 | ¥93,173.23 |