1-1414761-0 | ||
---|---|---|
DigiKey Part Number | PB1283-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1414761-0 | |
Description | RELAY AUTO SPDT 30A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.2 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 567mW | |
Coil Resistance | 254 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.83000 | ¥26.83 |
10 | ¥25.15800 | ¥251.58 |
25 | ¥22.35800 | ¥558.95 |
50 | ¥21.24220 | ¥1,062.11 |
100 | ¥20.12370 | ¥2,012.37 |
250 | ¥17.88776 | ¥4,471.94 |
500 | ¥16.76988 | ¥8,384.94 |
1,000 | ¥15.65180 | ¥15,651.80 |
5,000 | ¥15.09281 | ¥75,464.05 |