1-1414760-0 | ||
---|---|---|
DigiKey Part Number | PB1901-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1414760-0 | |
Description | AUTOMOTIVE RELAYS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55.2 mA | |
Coil Voltage | 10VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 552mW | |
Coil Resistance | 181 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.87000 | ¥38.87 |
10 | ¥36.45200 | ¥364.52 |
25 | ¥32.40000 | ¥810.00 |
50 | ¥30.77880 | ¥1,538.94 |
100 | ¥29.15860 | ¥2,915.86 |
250 | ¥25.91884 | ¥6,479.71 |
500 | ¥24.29902 | ¥12,149.51 |
1,000 | ¥22.67902 | ¥22,679.02 |