1-1414761-0 | ||
---|---|---|
DigiKey Part Number | PB1283-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1414761-0 | |
Description | RELAY AUTO SPDT 30A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.2 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 3 ms | |
Release Time | 1.5 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 567mW | |
Coil Resistance | 254 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.08000 | ¥27.08 |
10 | ¥25.38800 | ¥253.88 |
25 | ¥22.56280 | ¥564.07 |
50 | ¥21.43660 | ¥1,071.83 |
100 | ¥20.30800 | ¥2,030.80 |
250 | ¥18.05156 | ¥4,512.89 |
500 | ¥16.92342 | ¥8,461.71 |
1,000 | ¥15.79512 | ¥15,795.12 |
5,000 | ¥15.23102 | ¥76,155.10 |