FERD20L60CG-TR | ||
---|---|---|
DigiKey Part Number | 497-17689-2-ND - Tape & Reel (TR) 497-17689-1-ND - Cut Tape (CT) 497-17689-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FERD20L60CG-TR | |
Description | DIODE ARRAY FERD 60V 10A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet | |
EDA/CAD Models | FERD20L60CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 575 mV @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 970 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.23400 | ¥82.34 |
100 | ¥6.40410 | ¥640.41 |
500 | ¥5.42802 | ¥2,714.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.42164 | ¥4,421.64 |
2,000 | ¥4.16247 | ¥8,324.94 |
5,000 | ¥3.96426 | ¥19,821.30 |
10,000 | ¥3.78129 | ¥37,812.90 |