HSC1008R0J | ||
---|---|---|
DigiKey Part Number | A137207-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC1008R0J | |
Description | RES CHAS MNT 8 OHM 5% 100W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms ±5% 100W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.59000 | ¥109.59 |
10 | ¥94.63900 | ¥946.39 |
25 | ¥89.65920 | ¥2,241.48 |
50 | ¥77.20740 | ¥3,860.37 |
100 | ¥67.74350 | ¥6,774.35 |
250 | ¥67.24516 | ¥16,811.29 |
500 | ¥64.75468 | ¥32,377.34 |
1,000 | ¥61.76590 | ¥61,765.90 |