HSC1001R0J | ||
---|---|---|
DigiKey Part Number | A102106-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC1001R0J | |
Description | RES CHAS MNT 1 OHM 5% 100W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±5% 100W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSC1001R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.51000 | ¥109.51 |
10 | ¥94.59100 | ¥945.91 |
30 | ¥89.60967 | ¥2,688.29 |
50 | ¥77.16360 | ¥3,858.18 |
100 | ¥67.70450 | ¥6,770.45 |
250 | ¥67.20680 | ¥16,801.70 |
500 | ¥64.71760 | ¥32,358.80 |
1,000 | ¥61.73061 | ¥61,730.61 |