12 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Ohms ±5% 100W Wirewound Chassis Mount Resistor
HS100 12R J
HS100 12R J

HS100 12R J

DigiKey Part Number
HS10012RJ-ND
Manufacturer
Manufacturer Product Number
HS100 12R J
Description
RES CHAS MNT 12 OHM 5% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HS100 12R J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Resistance
12 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.89000¥101.89
10¥70.90700¥709.07
45¥58.03689¥2,611.66
90¥53.47289¥4,812.56
135¥51.12881¥6,902.39
270¥47.60426¥12,853.15
540¥44.61081¥24,089.84
1,035¥42.21342¥43,690.89
Manufacturers Standard Package