



HS100 10R J | |
|---|---|
DigiKey Part Number | HS10010RJ-ND |
Manufacturer | |
Manufacturer Product Number | HS100 10R J |
Description | RES CHAS MNT 10 OHM 5% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 10R J Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 10 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.47000 | ¥101.47 |
| 10 | ¥70.65900 | ¥706.59 |
| 45 | ¥57.82756 | ¥2,602.24 |
| 90 | ¥53.27711 | ¥4,794.94 |
| 135 | ¥50.94015 | ¥6,876.92 |
| 270 | ¥47.42722 | ¥12,805.35 |
| 540 | ¥44.44343 | ¥23,999.45 |
| 1,035 | ¥42.05337 | ¥43,525.24 |







