8 Ohms ±5% 100W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR100 8R J

DigiKey Part Number
273-LPR1008RJ-ND
Manufacturer
Manufacturer Product Number
LPR100 8R J
Description
LOW PROFILE 100 WATTS 8OHM 5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8 Ohms ±5% 100W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
250°C
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Screw Holes
Packaging
Box
Size / Dimension
3.937" L x 2.953" W (100.00mm x 75.00mm)
Part Status
Active
Height - Seated (Max)
0.244" (6.20mm)
Resistance
8 Ohms
Lead Style
Wire Leads
Tolerance
±5%
Package / Case
Rectangular Case
Power (Watts)
100W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.89000¥133.89
10¥94.01300¥940.13
30¥81.33833¥2,440.15
50¥76.47100¥3,823.55
100¥70.73490¥7,073.49
250¥64.45536¥16,113.84
500¥60.52876¥30,264.38
1,000¥57.19472¥57,194.72
Manufacturers Standard Package